RS PRO GAAR 227 Flexible Conduit, 26.5 mm Nominal Diameter, Zinc, Galvanised Steel, Silver 25 m
- RS Stock No.:
- 818-938
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
PHP11,718.83
(exc. VAT)
PHP13,125.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 19 unit(s) ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP11,718.83 | PHP468.753 |
*price indicative
- RS Stock No.:
- 818-938
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 26.5mm | |
| Coating Material | Zinc | |
| Material | Galvanised Steel | |
| Product Type | Flexible Conduit | |
| Series | GAAR 227 | |
| Colour | Silver | |
| Length | 25m | |
| IP Rating | IP50 | |
| Minimum Operating Temperature | -45°C | |
| Resistance Features | Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | |
| Maximum Operating Temperature | 250°C | |
| Hazardous Area Certification | CE | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | |
| Minimum Bend Radius | 50mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 26.5mm | ||
Coating Material Zinc | ||
Material Galvanised Steel | ||
Product Type Flexible Conduit | ||
Series GAAR 227 | ||
Colour Silver | ||
Length 25m | ||
IP Rating IP50 | ||
Minimum Operating Temperature -45°C | ||
Resistance Features Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | ||
Maximum Operating Temperature 250°C | ||
Hazardous Area Certification CE | ||
Standards/Approvals BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | ||
Minimum Bend Radius 50mm | ||
- COO (Country of Origin):
- IT
RS PRO 26.5 mm Flexible Conduit, 25 m
Features and Benefits
Zinc Coating: Enhances corrosion resistance for longevity.
IP50 Rating: Offers protection against dust ingress.
Wide Temperature Range: Operates effectively from -45 °C to 250 °C.
Compression Resistant: Maintains integrity under pressure.
Corrosion Resistant: Suitable for harsh environments.
Mechanical Resistant: Withstands physical impacts.
Torsion Resistant: Prevents damage from twisting forces.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Electrical installations
Machinery and equipment wiring
Additional Information
CE and RoHS certified for safety and environmental compliance
Minimum bend radius of 50 mm for flexible installation
