RS PRO Flexible Conduit, 12 mm Nominal Diameter, Zinc, Galvanised Steel, Silver 25 m
- RS Stock No.:
- 818-935
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 reel of 25 metres)*
PHP6,426.77
(exc. VAT)
PHP7,197.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- 6 unit(s) shipping from November 09, 2026
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP6,426.77 | PHP257.071 |
*price indicative
- RS Stock No.:
- 818-935
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Nominal Diameter | 12mm | |
| Material | Galvanised Steel | |
| Coating Material | Zinc | |
| Product Type | Flexible Conduit | |
| Colour | Silver | |
| Length | 25m | |
| IP Rating | IP50 | |
| Resistance Features | Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 250°C | |
| Hazardous Area Certification | RoHS | |
| Standards/Approvals | BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | |
| Minimum Bend Radius | 33mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Nominal Diameter 12mm | ||
Material Galvanised Steel | ||
Coating Material Zinc | ||
Product Type Flexible Conduit | ||
Colour Silver | ||
Length 25m | ||
IP Rating IP50 | ||
Resistance Features Compression Resistant, Corrosion Resistant, Mechanical Resistant, Torsion Resistant, Self-Extinguishing | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 250°C | ||
Hazardous Area Certification RoHS | ||
Standards/Approvals BS 731 Part 1, BS EN 61386 -2 -3, CE, CEI EN 61386, EN IEC 61386, RoHS | ||
Minimum Bend Radius 33mm | ||
- COO (Country of Origin):
- IT
RS PRO 12mm Flexible Conduit 25m
Features and Benefits
IP50 Rating: Offers protection against dust ingress.
Wide Temperature Range: Operates effectively from -45 °C to 250 °C.
Compression Resistant: Maintains integrity under pressure.
Corrosion Resistant: Suitable for harsh environments.
Mechanical Resistant: Withstands physical impacts.
Torsion Resistant: Resists twisting forces.
Self-Extinguishing: Enhances safety by reducing fire risk.
Applications
Machinery and equipment installations
Automotive and aerospace sectors
Additional Information
RoHS certified for environmental compliance
CE marked for quality assurance
