Phoenix Contact, SACC Power Connector Panel Mount, 4 Screw, 1.5kV 12A
- RS Stock No.:
- 509-642
- Mfr. Part No.:
- 1080218
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP5,141.19
(exc. VAT)
PHP5,758.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,141.19 |
*price indicative
- RS Stock No.:
- 509-642
- Mfr. Part No.:
- 1080218
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pole Format | 4 | |
| Product Type | Power Connector | |
| Voltage | 1.5kV | |
| Current | 12A | |
| Mount Type | Panel Mount | |
| Connector Gender | Female | |
| Contact Material | Brass Nickel Plated | |
| Housing Material | Brass Nickel Plated | |
| Minimum Operating Temperature | -40°C | |
| Cable Diameter | 11mm | |
| Termination Type | Screw | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Plating | Gold | |
| Standards/Approvals | IEC 61076-2-111 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pole Format 4 | ||
Product Type Power Connector | ||
Voltage 1.5kV | ||
Current 12A | ||
Mount Type Panel Mount | ||
Connector Gender Female | ||
Contact Material Brass Nickel Plated | ||
Housing Material Brass Nickel Plated | ||
Minimum Operating Temperature -40°C | ||
Cable Diameter 11mm | ||
Termination Type Screw | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Plating Gold | ||
Standards/Approvals IEC 61076-2-111 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector is an exceptional solution for robust electrical connections in demanding environments. This connector features a shielded, 4-position design, ensuring reliable power supply while protecting against electromagnetic interference. Its push-lock spring connection facilitates easy and tool-free assembly, making it highly user-friendly. With a compact form factor and a degree of protection rated at IP65, it is built to withstand harsh conditions, providing resilience in extreme temperatures ranging from -40 °C to 85 °C. Its compatibility with both ferrules and solid wires elevates its versatility, ensuring adaptability across a range of applications, from industrial automation to automotive systems. Designed for optimum performance, this connector is a critical component in achieving a stable and secure electric connection.
Easy installation is achieved with the tool free push lock connection
It ensures strong protection against environmental factors with its IP65 rating
The design is specifically made to handle high levels of electromagnetic interference
Its compact size allows for efficient use of space in electronic designs
The versatile design accommodates both ferrules and solid wires
It successfully accommodates a wide range of applications due to its robust construction
User friendly pin assignments simplify the setup process
The integrated protection mechanism ensures a reliable and secure connection even under stress
