Phoenix Contact, SACC Power Connector Panel Mount, 5 Screw, 6kV 16A
- RS Stock No.:
- 498-187
- Mfr. Part No.:
- 1027474
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP3,314.37
(exc. VAT)
PHP3,712.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,314.37 |
*price indicative
- RS Stock No.:
- 498-187
- Mfr. Part No.:
- 1027474
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pole Format | 5 | |
| Product Type | Power Connector | |
| Voltage | 6kV | |
| Current | 16A | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Contact Material | Copper Zinc Alloy | |
| Housing Material | Die Cast Zinc | |
| Cable Diameter | 13mm | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Contact Plating | Nickel Gold Alloy | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-111 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pole Format 5 | ||
Product Type Power Connector | ||
Voltage 6kV | ||
Current 16A | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Contact Material Copper Zinc Alloy | ||
Housing Material Die Cast Zinc | ||
Cable Diameter 13mm | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Contact Plating Nickel Gold Alloy | ||
Standards/Approvals cULus Recognised, IEC 61076-2-111 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector is engineered for high-performance applications, combining robustness with exceptional reliability. Designed as a 5-position circular connector, it features a shielded plug with a straight cable outlet, enhancing signal integrity even in challenging environments. With its zinc die-cast housing and meticulous construction, the connector ensures durability and resistance against mechanical strain. It operates seamlessly in a wide temperature range and complies with stringent standards, making it ideal for railway applications and other demanding industrial settings. The connectors innovative crimp connection method simplifies assembly, while its small wiring space and high contact density maximise efficiency. Users benefit from easy handling and assured performance, with special coding to prevent mismatching during installation, ensuring peace of mind and enhanced safety.
Extremely compact design optimises space without sacrificing performance
Robust construction suitable for applications with high shock and vibration loads
High performance capabilities support significant electrical loads with ease
Special K coding prevents mismatching enhancing installation safety
IP65 degree of protection guarantees reliable operation in harsh conditions
Flexible connection options accommodate various conductor sizes for versatility
Compliant with international standards ensuring trust in performance and safety
