Phoenix Contact, SACC-M12FSL-4FECT-CL SH Power Connector Cable, 5 Crimp, 63V dc 16A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP3,849.04

(exc. VAT)

PHP4,310.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP3,849.04
10 +PHP3,541.50

*price indicative

RS Stock No.:
535-851
Mfr. Part No.:
1027478
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pole Format

5

Product Type

Power Connector

Current

16A

Voltage

63V dc

Connector Gender

Female

Mount Type

Cable

Housing Material

Die Cast Zinc

Minimum Operating Temperature

-40°C

Cable Diameter

13mm

Termination Type

Crimp

Maximum Operating Temperature

85°C

Contact Gender

Female

Standards/Approvals

IEC 61076-2-111, cULus Recognised

Series

SACC-M12FSL-4FECT-CL SH

COO (Country of Origin):
DE
The Phoenix Contact SACC-M12FSL-4FECT-CL SH - Power connector is an advanced solution designed for high-performance applications. With its 5-position, shielded M12 socket and crimp connection, this connector ensures reliable power supply even in challenging environments. The product features a robust design, suitable for railway applications and extreme mechanical strain, ensuring an uninterrupted power flow. Its compact form factor allows for effective use of space while providing high contact density, making it an ideal choice for a wide range of industrial applications. The connector's M12 coding prevents mismatching, adding an extra layer of safety during installation. Built to withstand harsh conditions, the connector operates effectively within a wide temperature range, ensuring durability and longevity in demanding setups.

Extremely compact design enhances installation space efficiency

Reliable shielding maintains connectivity under potential mechanical stress

Optimised for rugged environments particularly for railway applications

Supports high performance electrical requirements up to 16 A

Special L coding offers protection against incorrect connections

IP65 rated for superior resistance against dust and water ingress

Flexible installation options with various crimp contacts available

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy