Phoenix Contact, SACC-M12FSS-3PECT-CM SH Power Connector Cable, 4 Crimp, 690V ac 12A

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP3,052.87

(exc. VAT)

PHP3,419.21

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per Unit
Saving
1 - 9PHP3,052.87-
10 +PHP2,809.017%

*price indicative

RS Stock No.:
535-863
Mfr. Part No.:
1027469
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pole Format

4

Product Type

Power Connector

Voltage

690V ac

Current

12A

Mount Type

Cable

Connector Gender

Female

Housing Material

Zinc, Tin Plated

Cable Diameter

11mm

Termination Type

Crimp

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Standards/Approvals

cULus Recognised Approval ID: E468743, IEC 61076-2-111

Series

SACC-M12FSS-3PECT-CM SH

COO (Country of Origin):
DE
The Phoenix Contact SACC-M12FSS-3PECT-CM SH is a high-performance power connector designed for demanding applications. This compact connector features a shielded design, ensuring reliable signal integrity even under mechanical stress. Built to withstand tough environmental conditions, it offers exceptional protection with an IP65 ingress rating, making it suitable for use in various industries, including automation and railway applications. The connector supports a robust crimp connection and is engineered to provide secure and consistent power supply, accommodating a range of cable diameters. With its smart design for easy assembly and maintenance, the SACC-M12FSS-3PECT-CM SH stands out as a reliable solution for professionals seeking durability and performance in their connectivity solutions.

Compact design optimises space and enhances contact density

Shielding enables reliable connections in high vibration environments

Robust construction ensures durability in harsh conditions

Designed for high performance AC applications up to 12 A

Special S coding prevents incorrect connections enhancing safety

Maximises operational efficiency with a straightforward installation process

Meets stringent safety standards supporting various industrial applications

Environmentally compliant fulfilling both EU RoHS and REACH requirements

Related links