Phoenix Contact, SACC-M12MSL-4PL-CM SH Power Connector Cable, 4 Spring Terminal, 63V dc 16A
- RS Stock No.:
- 535-842
- Mfr. Part No.:
- 1080239
- Manufacturer:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,876.48
(exc. VAT)
PHP6,581.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP5,876.48 |
| 10 + | PHP5,406.67 |
*price indicative
- RS Stock No.:
- 535-842
- Mfr. Part No.:
- 1080239
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Connector | |
| Pole Format | 4 | |
| Voltage | 63V dc | |
| Current | 16A | |
| Connector Gender | Male | |
| Mount Type | Cable | |
| Contact Material | Brass | |
| Housing Material | Brass Nickel Plated | |
| Minimum Operating Temperature | -40°C | |
| Cable Diameter | 11mm | |
| Termination Type | Spring Terminal | |
| Contact Plating | Nickel over Gold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | M12 connector, IEC 61076-2-111 | |
| Series | SACC-M12MSL-4PL-CM SH | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Connector | ||
Pole Format 4 | ||
Voltage 63V dc | ||
Current 16A | ||
Connector Gender Male | ||
Mount Type Cable | ||
Contact Material Brass | ||
Housing Material Brass Nickel Plated | ||
Minimum Operating Temperature -40°C | ||
Cable Diameter 11mm | ||
Termination Type Spring Terminal | ||
Contact Plating Nickel over Gold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals M12 connector, IEC 61076-2-111 | ||
Series SACC-M12MSL-4PL-CM SH | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector is a robust, high-performance solution designed for power supply applications. With its shielded design and M12 straight plug configuration, it ensures reliable connectivity even in challenging environments. This product is built to securely accommodate various conductor cross sections, facilitating efficient wiring without the need for specialised tools. Its nickel-plated brass construction enhances durability while resisting corrosion, making it ideal for industrial settings. Furthermore, the built-in Push-Lock spring connection method simplifies the installation process, allowing for quick and tool-free disconnection when required. The SACC-M12MSL-4PL-CM SH combines innovative technology and user-centric design, making it an essential component for modern automation and control systems.
Designed for easy intuitive connections with colour coded and numerically identified contact levers
Offers a compact and space saving design suitable for various applications
Resilient to vibration and shock ensuring stable performance in dynamic environments
Featuring a high degree of protection it withstands harsh environmental conditions effectively
Utilises advanced Push in Technology for effortless wiring of rigid and pre treated conductors
Provides a secure 360° shield connection crucial for reliable operation under mechanical stress
Related links
- Phoenix Contact 4 Spring Terminal, 63V dc 16A
- Phoenix Contact 5 Spring Terminal, 63V dc 16A
- Phoenix Contact 5 Spring Terminal, 63V dc 16A
- Phoenix Contact 4 Spring Terminal, 63V dc 12A
- Phoenix Contact 5 Crimp, 63V dc 16A
- Phoenix Contact 4 Crimp, 690V ac 12A
- Phoenix Contact 4 Crimp, 690V ac 12A
- Phoenix Contact 5 Crimp, 690V ac 16A
