Phoenix Contact, SACC Power Connector Panel Mount, 4 Screw, 6kV 12A
- RS Stock No.:
- 493-214
- Mfr. Part No.:
- 1107271
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP2,301.50
(exc. VAT)
PHP2,577.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,301.50 |
*price indicative
- RS Stock No.:
- 493-214
- Mfr. Part No.:
- 1107271
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pole Format | 4 | |
| Product Type | Power Connector | |
| Current | 12A | |
| Voltage | 6kV | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Contact Material | Copper Zinc Alloy | |
| Housing Material | Die Cast Zinc | |
| Cable Diameter | 8mm | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Contact Plating | Gold | |
| Standards/Approvals | IEC 61076-2-111, cULus Recognised, UL Recognised | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pole Format 4 | ||
Product Type Power Connector | ||
Current 12A | ||
Voltage 6kV | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Contact Material Copper Zinc Alloy | ||
Housing Material Die Cast Zinc | ||
Cable Diameter 8mm | ||
Minimum Operating Temperature -40°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Contact Plating Gold | ||
Standards/Approvals IEC 61076-2-111, cULus Recognised, UL Recognised | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector is expertly engineered for seamless connectivity in a variety of industrial applications. Designed with a 4-position layout, the connector boasts an angled plug with a robust screw connection for reliable performance even under challenging conditions. Its exceptional construction incorporates zinc die-cast material that is nickel-plated for added durability, allowing it to withstand electrical and mechanical stress. With a cable gland suitable for external diameters of 6 mm to 8 mm, it is capable of accommodating various cable sizes, ensuring versatility in your installations. Furthermore, the connector's S-coding feature enhances protection against incorrect connections, making it a reliable choice for power supply applications where safety and efficiency are paramount. The connector operates effectively within a wide temperature range, providing stability in diverse operating environments.
Premium construction ensures high durability and long lasting performance
S coded design prevents incorrect connections enhancing safety
Angled plug design facilitates easier installations in tight spaces
IP67 rated for superior protection against dust and water ingress
Designed for power applications ensuring stable and efficient current transmission
Generous operating temperature range allows for versatile application in various environments
Screw connection method provides a secure and reliable interface for cable connectivity
