Phoenix Contact, SACC Power Connector Panel Mount, 4 Screw, 1.5kV 16A
- RS Stock No.:
- 509-654
- Mfr. Part No.:
- 1027479
- Manufacturer:
- Phoenix Contact
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 509-654
- Mfr. Part No.:
- 1027479
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Power Connector | |
| Pole Format | 4 | |
| Current | 16A | |
| Voltage | 1.5kV | |
| Connector Gender | Male | |
| Mount Type | Panel Mount | |
| Contact Material | Copper Zinc Alloy | |
| Housing Material | Die Cast Zinc | |
| Termination Type | Screw | |
| Cable Diameter | 13mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Contact Plating | Nickel Gold Alloy | |
| Standards/Approvals | cULus Recognised, IEC 61076-2-111 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Power Connector | ||
Pole Format 4 | ||
Current 16A | ||
Voltage 1.5kV | ||
Connector Gender Male | ||
Mount Type Panel Mount | ||
Contact Material Copper Zinc Alloy | ||
Housing Material Die Cast Zinc | ||
Termination Type Screw | ||
Cable Diameter 13mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Contact Plating Nickel Gold Alloy | ||
Standards/Approvals cULus Recognised, IEC 61076-2-111 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector is designed to deliver reliable connectivity in various demanding applications. Featuring a robust construction, the connector ensures secure connections under extreme mechanical conditions, making it an excellent choice for environments where durability is paramount. Its compact design allows for high contact density, which optimises space without compromising performance. With M12 coding for added protection against mismatching, this connector simplifies installation while providing excellent electrical characteristics, including a surge voltage rating of up to 1.5 kV. It can withstand temperatures from -40 °C to 85 °C, ensuring consistent operation even in challenging settings.
Compact design maximises available space in installations
Shielded construction provides enhanced protection against external interference
Certified for railway applications demonstrating its robustness and reliability
Supports high current up to 16 A ensuring effective power delivery
IP65 rated offering protection against dust and water ingress
Easy to assemble with crimp connections reducing installation time
