Phoenix Contact, SACC Power Connector Panel Mount, 4 Screw, 1.5kV 12A
- RS Stock No.:
- 484-041
- Mfr. Part No.:
- 1080215
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
PHP4,998.18
(exc. VAT)
PHP5,597.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,998.18 |
*price indicative
- RS Stock No.:
- 484-041
- Mfr. Part No.:
- 1080215
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pole Format | 4 | |
| Product Type | Power Connector | |
| Current | 12A | |
| Voltage | 1.5kV | |
| Mount Type | Panel Mount | |
| Connector Gender | Male | |
| Contact Material | Gold | |
| Housing Material | Brass Nickel Plated | |
| Cable Diameter | 11mm | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | IEC 61076-2-111 | |
| Series | SACC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pole Format 4 | ||
Product Type Power Connector | ||
Current 12A | ||
Voltage 1.5kV | ||
Mount Type Panel Mount | ||
Connector Gender Male | ||
Contact Material Gold | ||
Housing Material Brass Nickel Plated | ||
Cable Diameter 11mm | ||
Termination Type Screw | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals IEC 61076-2-111 | ||
Series SACC | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Power Connector is designed for reliable and secure connections in demanding environments. Engineered to meet the needs of various industrial applications, this circular connector boasts a robust construction with a shielded design to ensure optimal performance and protection against electromagnetic interference. The push-lock spring connection allows for quick and easy assembly without the need for tools, making installation a breeze. With its sleek configuration and compact size, this connector is perfect for tight spaces while providing excellent performance under challenging conditions. Ideal for power supply applications, this connector is built to withstand harsh temperatures and environmental factors, ensuring longevity and reliability in various settings.
Push lock technology enables fast and effortless conductor connections
Shielded design ensures protection against electromagnetic interference
Versatile application across different industrial environments
Constructed to operate effectively in extreme temperatures
Compact size facilitates installation in limited spaces
Superior material selection guarantees durability and reliability
Facilitates easy identification with colour coded and numerical contact levers
Can be used with or without ferrules for flexible installation options
Mechanical resilience allows for a high number of insertion and withdrawal cycles
Compliance with international standards ensures product safety and efficacy
