Linx Coaxial Connector Board Female UMCC, 50 Ω, Straight Body PCB

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 8%

View bulk pricing options

Subtotal (1 tape of 20 units)*

PHP687.84

(exc. VAT)

PHP770.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 336 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Per Unit*
Saving
1 - 4PHP687.84PHP34.392-
5 - 9PHP632.81PHP31.6418%
10 +PHP570.65PHP28.53317%

*price indicative

Packaging Options:
RS Stock No.:
304-773
Mfr. Part No.:
CONMHF1-SMD-G-T
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Product Type

Coaxial Connector

Coaxial Connector Type

UMCC

Mount Type

Board

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Operating Frequency

6GHz

Body Plating

Gold

Minimum Operating Temperature

-40°C

Termination Type

PCB

Maximum Operating Temperature

90°C

Contact Gender

Male

Contact Material

Brass

Standards/Approvals

RoHS

Contact Plating

Gold

COO (Country of Origin):
TW
The Linx UMCC GEN 1 Connector is a 50-ohm jack designed for cable-to-board applications, supporting frequencies up to 6 GHz. It features a Snap-on mounting mechanism for easy and secure attachment to the printed circuit board (PCB). This connector is designed for board mounting and provides reliable signal transmission. Made from copper alloy, it offers durability and excellent electrical performance in high-frequency applications.

Gold plating

EU RoHS compliant

LCP dielectric material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy