Linx 2441 Series Coaxial Connector Board Male SMPM, 50 Ω, Straight Body PCB

Subtotal (1 box of 80 units)*

PHP5,578,068.04

(exc. VAT)

PHP6,247,436.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP5,578,068.04PHP69,725.851

*price indicative

RS Stock No.:
600-511
Mfr. Part No.:
2441483-1
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Coaxial Connector Type

SMPM

Product Type

Coaxial Connector

Mount Type

Board

Impedance

50Ω

Orientation

Straight

Connector Gender

Male

Operating Frequency

65GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold

Termination Type

PCB

Maximum Operating Temperature

125°C

Series

2441

Contact Gender

Male

Contact Material

Beryllium Copper

Standards/Approvals

2016, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC

Contact Plating

Gold

COO (Country of Origin):
CN
The Linx SMPM Male Connector is designed for high-frequency RF applications, ensuring reliable signal transmission. With a 50-ohm impedance, it supports performance up to 65 GHz. Its end-launch design and robust brass construction enhance durability and stability.

Straight orientation

Number of Coaxial Contacts 8

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy