Linx 2441 Series Coaxial Connector Panel Mount Female Coaxial PCB Connector, 50 Ω, Straight Body PCB
- RS Stock No.:
- 600-510
- Mfr. Part No.:
- 2441873-1
- Manufacturer:
- Linx
Subtotal (1 box of 200 units)*
PHP2,841,129.90
(exc. VAT)
PHP3,182,065.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 29, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,841,129.90 | PHP14,205.65 |
*price indicative
- RS Stock No.:
- 600-510
- Mfr. Part No.:
- 2441873-1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | Coaxial PCB Connector | |
| Mount Type | Panel Mount | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Operating Frequency | 40GHz | |
| Minimum Operating Temperature | -40°C | |
| Body Plating | Passivated | |
| Maximum Operating Temperature | 85°C | |
| Termination Type | PCB | |
| Series | 2441 | |
| Contact Gender | Female | |
| Standards/Approvals | EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006 | |
| Contact Material | Beryllium Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type Coaxial PCB Connector | ||
Mount Type Panel Mount | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Operating Frequency 40GHz | ||
Minimum Operating Temperature -40°C | ||
Body Plating Passivated | ||
Maximum Operating Temperature 85°C | ||
Termination Type PCB | ||
Series 2441 | ||
Contact Gender Female | ||
Standards/Approvals EU RoHS 2011/65/EU, EU ELV 2000/53/EC, China RoHS 2 MIIT Order No 32, 2016, EU REACH (EC) No. 1907/2006 | ||
Contact Material Beryllium Copper Alloy | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Linx 2.92mm Female Connector is designed for high-frequency RF applications, ensuring reliable signal transmission. With a 50-ohm impedance, it supports performance up to 40 GHz. Its end-launch design and robust stainless steel construction enhance durability and stability.
Straight orientation
Number of position 1
RoHS compliant
REACH compliant
Related links
- Linx 2441 Series Coaxial Connector Panel Mount Female Coaxial PCB Connector Straight Body PCB
- Linx 2441 Series Coaxial Connector Panel Mount Coaxial PCB Connector, Straight Body PCB
- Linx 2441 Series Coaxial Connector Screw Coaxial PCB Connector, Straight Body PCB
- Linx 2441 Series Coaxial Connector Board Male SMPM Straight Body PCB
- Linx 2441 Series Coaxial Connector Push-in Male SMPM Straight Body PCB
- Linx 2441 Series Coaxial Connector Board Circular Coaxial, Straight Body Screw
- Linx 2441 Series SMA Connector Panel Mount SMA, Straight Body PCB
- Linx 2441 Series Coaxial Connector Cable Circular Coaxial, Straight Body Wire
