Linx 2441 Series Coaxial Connector Screw Coaxial PCB Connector, Straight Body PCB
- RS Stock No.:
- 600-514
- Mfr. Part No.:
- 2441515-1
- Manufacturer:
- Linx
Subtotal (1 box of 10 units)*
PHP5,495,249.29
(exc. VAT)
PHP6,154,679.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 27, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,495,249.29 | PHP549,524.929 |
*price indicative
- RS Stock No.:
- 600-514
- Mfr. Part No.:
- 2441515-1
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Coaxial Connector Type | Coaxial PCB Connector | |
| Product Type | Coaxial Connector | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Termination Type | PCB | |
| Series | 2441 | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Coaxial Connector Type Coaxial PCB Connector | ||
Product Type Coaxial Connector | ||
Mount Type Screw | ||
Orientation Straight | ||
Termination Type PCB | ||
Series 2441 | ||
- COO (Country of Origin):
- CN
The Linx WR10 to 1.0K Waveguide Coaxial Converter is designed for high-frequency RF applications, ensuring seamless signal transitions. With a 50-ohm impedance, it supports reliable performance from 75 GHz to 110 GHz. Its and robust stainless steel construction enhance durability and stability.
Straight orientation
Number of position 1
RoHS compliant
REACH compliant
Related links
- Linx 2441 Series Coaxial Connector Panel Mount Coaxial PCB Connector, Straight Body PCB
- Linx 2441 Series Coaxial Connector Panel Mount Female Coaxial PCB Connector Straight Body PCB
- Linx 2441 Series Coaxial Connector Screw N Connector, Straight Body Screw
- Linx 2441 Series Coaxial Connector Board Male SMPM Straight Body PCB
- Linx 2441 Series Coaxial Connector Push-in Male SMPM Straight Body PCB
- Linx 2441 Series Coaxial Connector Board Circular Coaxial, Straight Body Screw
- Linx 2441 Series SMA Connector Panel Mount SMA, Straight Body PCB
- Linx 2441 Series Coaxial Connector Cable Circular Coaxial, Straight Body Wire
