TE Connectivity CONSMA002 Series Coaxial Connector Board Female SMA, 50 Ω, Right Angle Body Surface Mount

Subtotal (1 pack of 20 units)*

PHP24,413.28

(exc. VAT)

PHP27,342.87

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP24,413.28PHP1,220.664

*price indicative

RS Stock No.:
817-181
Mfr. Part No.:
CONSMA002-SMD-G
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Board

Impedance

50Ω

Connector Gender

Female

Orientation

Right Angle

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

Surface Mount

Series

CONSMA002

Standards/Approvals

RoHS

Contact Material

Beryllium Copper

Contact Plating

Gold

COO (Country of Origin):
TW
The TE Connectivity connector assembly is designed for efficient signal transmission in RF applications, featuring a jack configuration with a threaded coupling mechanism. Its robust construction makes it suitable for a variety of board mount scenarios.

Operates effectively within an impedance of 50 Ω

Compatible with an operating frequency range up to 18 GHz

Robust brass body with a gold plating for enhanced durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy