Huber+Suhner QMA Series Coaxial Connector PCB Female QMA, 50 Ω, Right Angle Body Surface Mount
- RS Stock No.:
- 889-907
- Mfr. Part No.:
- 85_QMA-S50-0-2/111_NH
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 100 units)*
PHP85,530.09
(exc. VAT)
PHP95,793.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP85,530.09 | PHP855.301 |
*price indicative
- RS Stock No.:
- 889-907
- Mfr. Part No.:
- 85_QMA-S50-0-2/111_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | QMA | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Orientation | Right Angle | |
| Connector Gender | Female | |
| Size | 24.4 x 7.8 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Sucopro | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Polarity | Standard | |
| Termination Type | Surface Mount | |
| Series | QMA | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Bronze, Copper Beryllium | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type QMA | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Orientation Right Angle | ||
Connector Gender Female | ||
Size 24.4 x 7.8 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Sucopro | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Polarity Standard | ||
Termination Type Surface Mount | ||
Series QMA | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Bronze, Copper Beryllium | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a high-performance right-angle PCB jack designed for 50 Ohm applications, optimised to operate efficiently at frequencies up to 18 GHz.
Excellent electrical performance ensures reliable signal transmission
High packing density enables efficient use of space on the PCB
Designed for frequencies up to 18 GHz for versatile applications
Easy mating process requires no torque or tools, simplifying installation
Return loss is optimised from DC to 6 GHz, enhancing signal integrity
Related links
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Right Angle Body Through Hole
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Straight Body Through Hole
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Edge Mount
- Huber+Suhner MCX Series Connector Bulkhead Male MCX Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Surface Mount
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Surface Mount
- Huber+Suhner QMA Series Coaxial Connector Panel Mount Female QMA Straight Body Solder
- Huber+Suhner QMA Series Coaxial Connector Panel Mount Female QMA Straight Body Crimp
