Huber+Suhner QMA Series Coaxial Connector PCB Female QMA, 50 Ω, Right Angle Body Through Hole
- RS Stock No.:
- 889-738
- Mfr. Part No.:
- 85_QMA-50-0-3/111_NH
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 100 units)*
PHP97,545.17
(exc. VAT)
PHP109,250.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP97,545.17 | PHP975.452 |
*price indicative
- RS Stock No.:
- 889-738
- Mfr. Part No.:
- 85_QMA-50-0-3/111_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | QMA | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Size | 18 x 6.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Sucopro | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Type | Through Hole | |
| Polarity | Standard | |
| Series | QMA | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Bronze, Copper Beryllium | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type QMA | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Size 18 x 6.5 mm | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Sucopro | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Termination Type Through Hole | ||
Polarity Standard | ||
Series QMA | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Bronze, Copper Beryllium | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a 50 Ohm right-angle PCB jack designed for high-frequency applications, providing reliable connectivity in Compact spaces.
Excellent electrical performance ensures optimal signal transmission
High packing density allows for efficient circuit board space usage
Supports frequencies up to 18 GHz, making it suitable for Advanced applications
Related links
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Right Angle Body Surface Mount
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Straight Body Through Hole
- Huber+Suhner 82_QMA Series Coaxial Connector Board Female QMA Straight Body Through Hole
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Surface Mount
- Huber+Suhner QMA Series Coaxial Connector Bulkhead Female QMA Straight Body Solder
- Huber+Suhner SMC Series Coaxial Connector PCB Female SMC Straight Body Through Hole
- Huber+Suhner QMA Series Coaxial Connector Panel Mount Female QMA Straight Body Solder
- Huber+Suhner QMA Series Coaxial Connector Panel Mount Female QMA Straight Body Crimp
