Huber+Suhner SMC Series Coaxial Connector PCB Female SMC, 50 Ω, Straight Body Through Hole
- RS Stock No.:
- 888-308
- Mfr. Part No.:
- 82_SMC-50-0-1/111_NH
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Subtotal (1 bag of 100 units)*
PHP74,345.77
(exc. VAT)
PHP83,267.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP74,345.77 | PHP743.458 |
*price indicative
- RS Stock No.:
- 888-308
- Mfr. Part No.:
- 82_SMC-50-0-1/111_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMC | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 11.95 x 6.7 mm | |
| Bulkhead | No | |
| Operating Frequency | 10GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Through Hole | |
| Polarity | Standard | |
| Contact Gender | Female | |
| Series | SMC | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMC | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 11.95 x 6.7 mm | ||
Bulkhead No | ||
Operating Frequency 10GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold | ||
Maximum Operating Temperature 165°C | ||
Termination Type Through Hole | ||
Polarity Standard | ||
Contact Gender Female | ||
Series SMC | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector offers a reliable 50 Ohm solution, designed for straight PCB jack applications. This female connector ensures secure connections for high-frequency operations in various equipment settings.
Screw-on mechanism ensures a vibration-proof connection
Suitable for semi-permanent setups and mobile equipment
Supports frequency applications up to 10 GHz
Constructed with brass components for durability
Gold plating enhances conductivity and prevents oxidation
Related links
- Huber+Suhner SMC Series Coaxial Connector PCB Female SMC Straight Body Through Hole
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Straight Body Through Hole
- Huber+Suhner SMC Series Coaxial Connector PCB Female SMC Right Angle Body Through Hole
- Huber+Suhner 85_SMB Series Coaxial Connector Board Female SMB Straight Body Through Hole
- Huber+Suhner Straight 50 Ω Coaxial Adapter 18GHz Female Female
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Right Angle Body Through Hole
- Huber+Suhner SMC Series Coaxial Connector Bulkhead Female SMC Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Surface Mount
