Huber+Suhner SMC Series Coaxial Connector PCB Female SMC, 50 Ω, Straight Body Through Hole
- RS Stock No.:
- 889-734
- Mfr. Part No.:
- 82_SMC-50-0-1/111_NE
- Manufacturer:
- Huber+Suhner
N
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,196.81
(exc. VAT)
PHP1,340.43
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,196.81 | - |
| 10 + | PHP1,100.91 | 8% |
*price indicative
- RS Stock No.:
- 889-734
- Mfr. Part No.:
- 82_SMC-50-0-1/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMC | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 11.95 x 6.7 mm | |
| Bulkhead | No | |
| Operating Frequency | 10GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Series | SMC | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMC | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 11.95 x 6.7 mm | ||
Bulkhead No | ||
Operating Frequency 10GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Series SMC | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector is a 50 Ohm straight PCB jack designed for reliable use in various electronic applications. It ensures remarkable performance in frequency ranges up to 10 GHz, catering specifically to mobile equipment.
Screw-on mechanism allows for a vibration-proof connection
Ideal for semi-permanent connections in mobile equipment
Suitable for high-frequency applications up to 10 GHz
Related links
- Huber+Suhner SMC Series Coaxial Connector PCB Female SMC Straight Body Through Hole
- Huber+Suhner SMC Series Coaxial Connector PCB Female SMC Right Angle Body Through Hole
- Huber+Suhner SMC Series Coaxial Connector Bulkhead Female SMC Straight Body Solder
- Huber+Suhner SMB Series Coaxial Connector PCB Female SMB Straight Body Through Hole
- Huber+Suhner SMB Series Coaxial Connector PCB Female SMB Right Angle Body Through Hole
- Huber+Suhner Coaxial Connector PCB Straight Body Radial Lead
- Huber+Suhner MMBX Series Coaxial Connector Panel Mount Female MMBX Straight Body
- Huber+Suhner MMBX Series Coaxial Connector Through Hole Female MCX Straight Body Solder
