Huber+Suhner SMB Series Coaxial Connector PCB Female SMB, 50 Ω, Right Angle Body Through Hole
- RS Stock No.:
- 889-780
- Mfr. Part No.:
- 85_SMB-50-0-1/111_NE
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP3,223.44
(exc. VAT)
PHP3,610.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP3,223.44 | - |
| 10 + | PHP2,965.27 | 8% |
*price indicative
- RS Stock No.:
- 889-780
- Mfr. Part No.:
- 85_SMB-50-0-1/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMB | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Size | 13.7 x 12.8 mm | |
| Bulkhead | No | |
| Operating Frequency | 4GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Through Hole | |
| Polarity | Standard | |
| Series | SMB | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMB | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Size 13.7 x 12.8 mm | ||
Bulkhead No | ||
Operating Frequency 4GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Through Hole | ||
Polarity Standard | ||
Series SMB | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector delivers a robust 50 Ohm interface, Ideal for high-density packaging applications and suitable for frequencies up to 4 GHz.
Snap-on mechanism ensures quick and reliable connections
Optimised for high packaging density applications
Supports frequency applications up to 4 GHz
Constructed with brass for enhanced durability
Gold plating provides excellent conductivity and corrosion resistance
Able to endure up to 500 mating cycles for long-lasting performance
Lightweight design at just 0.0029 kg
Related links
- Huber+Suhner SMB Series Coaxial Connector PCB Female SMB Straight Body Through Hole
- Huber+Suhner SMB Series Coaxial Connector Cable Female SMB Straight Body Crimp
- Huber+Suhner SMC Series Coaxial Connector PCB Female SMC Straight Body Through Hole
- Huber+Suhner SMC Series Coaxial Connector PCB Female SMC Right Angle Body Through Hole
- Huber+Suhner 85_SMB Series Coaxial Connector Board Female SMB Straight Body Through Hole
- Huber+Suhner Coaxial Connector PCB Straight Body Radial Lead
- Huber+Suhner, 64_SMA Cap Cap Male for use with Connector
- Huber+Suhner MMBX Series Coaxial Connector Through Hole Female MCX Straight Body Solder
