Huber+Suhner SMB Series Coaxial Connector Cable Female SMB, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 888-349
- Mfr. Part No.:
- 24_SMB-50-2-110/111_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,976.34
(exc. VAT)
PHP3,333.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,976.34 |
| 10 + | PHP2,738.45 |
*price indicative
- RS Stock No.:
- 888-349
- Mfr. Part No.:
- 24_SMB-50-2-110/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMB | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 19.7 x 6.5 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 4GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Crimp | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Series | SMB | |
| Contact Gender | Female | |
| Standards/Approvals | UKCA | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMB | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 19.7 x 6.5 mm | ||
Bulkhead Yes | ||
Operating Frequency 4GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -65°C | ||
Termination Type Crimp | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Series SMB | ||
Contact Gender Female | ||
Standards/Approvals UKCA | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a 50 Ohm straight bulkhead cable jack designed for reliable signal transmission in Compact environments, ensuring optimal performance in high-frequency applications.
Snap-on mechanism allows for quick and dependable connections
Specially engineered for high packaging density applications
Capable of operating at frequencies up to 4 GHz
Constructed with a Durable brass body and gold plating for longevity
Designed to withstand temperatures ranging from -65 °C to 165 °C
Related links
- Huber+Suhner SMB Series Coaxial Connector PCB Female SMB Right Angle Body Through Hole
- Huber+Suhner SMB Series Coaxial Connector PCB Female SMB Straight Body Through Hole
- Huber+Suhner SMB Series Coaxial Connector Cable Male SMB Right Angle Body Crimp
- Huber+Suhner SMB Series Coaxial Connector Cable Male SMB Straight Body Crimp
- Huber+Suhner MMBX Series Coaxial Connector Cable Male MMBX Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Crimp
- Huber+Suhner SMC Series Coaxial Connector Cable Male SMC Straight Body Crimp
