Huber+Suhner SMC Series Coaxial Connector Bulkhead Female SMC, 50 Ω, Straight Body Solder

N
Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 unit)*

PHP1,661.51

(exc. VAT)

PHP1,860.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP1,661.51-
10 +PHP1,528.747%

*price indicative

RS Stock No.:
888-385
Mfr. Part No.:
22_SMC-50-0-2/111_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMC

Product Type

Coaxial Connector

Mount Type

Bulkhead

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

15 x 7.3 mm

Bulkhead

Yes

Operating Frequency

10GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Polarity

Standard

Termination Type

Solder

Maximum Operating Temperature

165°C

Contact Gender

Female

Series

SMC

Contact Material

Brass

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector is a high-frequency component designed for straight bulkhead receptacle applications, providing a robust connection method for critical electrical engineering needs.

Screw-on mechanism enables a vibration-proof connection

Ideal for semi-permanent connections in mobile equipment

Operates effectively at frequencies up to 10 GHz

Constructed with gold plating over nickel underplating for enhanced durability

Meets strict compliance with RoHS and REACH regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy