Huber+Suhner SMC Series Coaxial Connector Cable Male SMC, 50 Ω, Right Angle Body Solder

N
Get a bulk buy discount

Add 10 more to save PHP2,212.90

View bulk pricing options

Subtotal (1 unit)*

PHP2,763.35

(exc. VAT)

PHP3,094.95

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP2,763.35-
10 +PHP2,542.06PHP2,212.90

*price indicative

RS Stock No.:
888-372
Mfr. Part No.:
16_SMC-50-2-25/111_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMC

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Orientation

Right Angle

Size

15.5 x 6.9 mm

Bulkhead

No

Operating Frequency

10GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

165°C

Polarity

Standard

Termination Type

Solder

Series

SMC

Contact Gender

Male

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CH
The Huber+Suhner coaxial connector is a 50 Ohm right angle cable plug, designed for providing reliable signal transmission in a Compact form factor.

Screw-on mechanism ensures a vibration-proof connection

Ideal for semi-permanent connections and mobile equipment use

Operates efficiently at frequencies up to 10 GHz

Constructed from Durable materials with gold plating for enhanced conductivity

Lightweight design, weighing only 0.0031 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy