Huber+Suhner MCX Series Coaxial Connector Cable Male MCX, 50 Ω, Straight Body Solder
- RS Stock No.:
- 888-341
- Mfr. Part No.:
- 11_MCX-50-2-19/111_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP715.50
(exc. VAT)
PHP801.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 21 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP715.50 |
| 10 - 24 | PHP658.34 |
| 25 + | PHP593.79 |
*price indicative
- RS Stock No.:
- 888-341
- Mfr. Part No.:
- 11_MCX-50-2-19/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MCX | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 10.5 x 4.9 mm | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Sucopro | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Contact Gender | Male | |
| Series | MCX | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MCX | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 10.5 x 4.9 mm | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Sucopro | ||
Maximum Operating Temperature 155°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Contact Gender Male | ||
Series MCX | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector provides a reliable 50 Ohm connection, designed as a straight cable plug (male) to ensure effective signal transmission across various applications.
Compact size facilitates easy integration into limited spaces
User-friendly design allows for straightforward connection and disconnection
Extensive selection of board and cable connectors available for diverse setups
Related links
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Straight Body Solder
- Huber+Suhner MCX Series Connector Free Hanging Male MCX Straight Body Solder
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Straight Body Crimp
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Right Angle Body Solder
- Huber+Suhner MCX Series Connector Free Hanging Male MCX Right Angle Body Solder
- Huber+Suhner MCX Series Connector Bulkhead Male MCX Straight Body Solder
- Huber+Suhner MCX Series Connector Through Hole Male MCX Straight Body Solder
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Edge Mount
