Huber+Suhner QMA Series Coaxial Connector Bulkhead Female QMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-807
- Mfr. Part No.:
- 22_QMA-50-0-34/133_NH
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 100 units)*
PHP110,170.63
(exc. VAT)
PHP123,391.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP110,170.63 | PHP1,101.706 |
*price indicative
- RS Stock No.:
- 889-807
- Mfr. Part No.:
- 22_QMA-50-0-34/133_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | QMA | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Size | 21.9 x 1.26 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 18GHz | |
| Body Plating | Sucoplate | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Series | QMA | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type QMA | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Size 21.9 x 1.26 mm | ||
Bulkhead Yes | ||
Operating Frequency 18GHz | ||
Body Plating Sucoplate | ||
Minimum Operating Temperature -40°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Series QMA | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- CN
The Huber+Suhner coaxial connector offers a reliable straight bulkhead receptacle designed for optimal performance within RF applications, supporting standard Interface types seamlessly.
Excellent electrical performance ensures high-quality signal transmission
High packing density allows for efficient space utilisation in applications
Designed for frequencies up to 18 GHz, accommodating demanding RF requirements
Mating is user-friendly, requiring no torque or specialized tooling
Return loss is optimised from DC to 6 GHz for enhanced signal integrity
Related links
- Huber+Suhner BNC Series Coaxial Connector Bulkhead Female BNC Straight Body Solder
- Huber+Suhner QMA Series Coaxial Connector Cable Male QMA Straight Body Solder
- Huber+Suhner QMA Series Coaxial Connector Panel Mount Female QMA Straight Body Solder
- Huber+Suhner QMA Series Coaxial Connector Cable Male QMA Straight Body Crimp
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Straight Body Through Hole
- Huber+Suhner QMA Series Coaxial Connector PCB Female QMA Right Angle Body Through Hole
- Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA Straight Body Solder
- Huber+Suhner BNT Series Coaxial Connector Bulkhead Female Triaxial Straight Body Solder
