Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA, 50 Ω, Straight Body Solder

N

Subtotal (1 bag of 75 units)*

PHP215,857.39

(exc. VAT)

PHP241,760.28

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per Unit*
1 +PHP215,857.39PHP2,878.099

*price indicative

RS Stock No.:
889-723
Mfr. Part No.:
22_SMA-50-0-12/111_NY
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Bulkhead

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

17.1 x 0.48 mm

Bulkhead

Yes

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-20°C

Polarity

Standard

Termination Type

Solder

Maximum Operating Temperature

165°C

Contact Gender

Female

Series

SMA

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector is a high-performance solution primarily designed for reliable signal transmission in precision applications, ensuring optimal efficiency and performance in demanding environments.

Offers excellent return loss for enhanced signal integrity

Compatible with frequencies up to 18 GHz, ensuring versatile use

Constructed with gold-plated copper beryllium alloy for durability

Rated for 500 mating cycles, reflecting robust mechanical performance

Operates effectively in a wide temperature range of -20 °C to 165 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy