Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA, 50 Ω, Straight Body Solder
- RS Stock No.:
- 889-799
- Mfr. Part No.:
- 22_SMA-50-0-10/111_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,869.79
(exc. VAT)
PHP4,334.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 11 unit(s) shipping from November 09, 2026
- Plus 11 unit(s) shipping from November 10, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,869.79 |
| 10 + | PHP3,559.99 |
*price indicative
- RS Stock No.:
- 889-799
- Mfr. Part No.:
- 22_SMA-50-0-10/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMA | |
| Mount Type | Bulkhead | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 13.5 x 3.2 mm | |
| Bulkhead | Yes | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Solder | |
| Polarity | Standard | |
| Contact Gender | Female | |
| Series | SMA | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMA | ||
Mount Type Bulkhead | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 13.5 x 3.2 mm | ||
Bulkhead Yes | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Solder | ||
Polarity Standard | ||
Contact Gender Female | ||
Series SMA | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a 50 Ohm, straight bulkhead receptacle designed for reliable RF connections. Its robust construction and high-frequency capability make it suitable for various demanding applications.
Excellent return loss ensures optimal signal integrity
Designed for intermateability with PC3.5 and SK connectors
Operates efficiently at frequencies up to 18 GHz
Related links
- Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Bulkhead Male SMA Straight Body Solder
- Huber+Suhner 22_SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMC Series Coaxial Connector Bulkhead Female SMC Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector PCB Female SMA Straight Body Edge Mount
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Flange Male SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Panel Mount Male SMA Straight Body Solder
