Huber+Suhner SMA Series Coaxial Connector Flange Female SMA, 50 Ω, Straight Body Solder

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,040.47

(exc. VAT)

PHP2,285.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 9 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,040.47
10 +PHP1,877.27

*price indicative

RS Stock No.:
889-790
Mfr. Part No.:
23_SMA-50-0-21/111_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

Flange

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Size

14.5 x 12.7 mm

Bulkhead

No

Operating Frequency

18GHz

Body Plating

Gold

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

125°C

Polarity

Standard

Termination Type

Solder

Series

SMA

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner straight SMA panel receptacle is a premium 50 Ohm coaxial connector jack designed for high-performance microwave applications. This female socket features a flange mount design with solder termination for secure installation.

Supports frequencies up to 18 GHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy