Huber+Suhner SMA Series Coaxial Connector PCB Female SMA, 50 Ω, Straight Body Edge Mount

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,163.61

(exc. VAT)

PHP1,303.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 58 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,163.61
10 +PHP1,070.49

*price indicative

RS Stock No.:
889-746
Mfr. Part No.:
92_SMA-50-0-10/111_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMA

Mount Type

PCB

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

15.5 x 7 mm

Bulkhead

No

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Sucopro

Maximum Operating Temperature

165°C

Termination Type

Edge Mount

Polarity

Standard

Series

SMA

Contact Gender

Female

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Sucopro

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector offers superior performance with a 50 Ohm impedance, designed specifically for edge mounting on PCBs. Its high-frequency capabilities reach up to 18 GHz, ensuring reliable signal integrity.

Excellent return loss ensures minimal signal reflection

Intermateable with PC3.5 and SK connectors for versatile use

Constructed from copper beryllium alloy with SUCOPRO plating for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy