Huber+Suhner SMP Series Coaxial Connector PCB Male SMP, 50 Ω, Straight Body Edge Mount

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP1,923.37

(exc. VAT)

PHP2,154.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 5 unit(s) shipping from November 23, 2026
  • Plus 5 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP1,923.37
10 +PHP1,769.32

*price indicative

RS Stock No.:
888-343
Mfr. Part No.:
91_SMP-50-0-L1/111_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

SMP

Mount Type

PCB

Impedance

50Ω

Connector Gender

Male

Orientation

Straight

Size

7.37 x 5.59 mm

Bulkhead

No

Operating Frequency

40GHz

Body Plating

Gold

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Termination Type

Edge Mount

Polarity

Standard

Series

SMP

Contact Gender

Male

Standards/Approvals

UKCA

Contact Material

Copper Beryllium

Contact Plating

Gold

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector is a high-performance solution designed for 50 Ohm edge mount PCB applications, supporting frequencies of up to 40 GHz with limited detent for secure connectivity.

Robust design ensures reliability even in demanding conditions

High ease of assembly enhances productivity during installations

MIL qualification guarantees compliance with military standards

Gold plating provides superior conductivity and corrosion resistance

Lightweight at 0.001 kg facilitates easier handling and installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy