Huber+Suhner SMP Series Coaxial Connector PCB Male SMP, 50 Ω, Straight Body Edge Mount
- RS Stock No.:
- 889-752
- Mfr. Part No.:
- 91_SMP-50-0-S1/111_NE
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,846.84
(exc. VAT)
PHP2,068.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 46 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,846.84 | - |
| 10 + | PHP1,698.99 | 8% |
*price indicative
- RS Stock No.:
- 889-752
- Mfr. Part No.:
- 91_SMP-50-0-S1/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMP | |
| Product Type | Coaxial Connector | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 7.37 x 5.59 mm | |
| Bulkhead | No | |
| Operating Frequency | 40GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Gold | |
| Termination Type | Edge Mount | |
| Maximum Operating Temperature | 125°C | |
| Polarity | Standard | |
| Series | SMP | |
| Contact Gender | Male | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | CE | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMP | ||
Product Type Coaxial Connector | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 7.37 x 5.59 mm | ||
Bulkhead No | ||
Operating Frequency 40GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Gold | ||
Termination Type Edge Mount | ||
Maximum Operating Temperature 125°C | ||
Polarity Standard | ||
Series SMP | ||
Contact Gender Male | ||
Contact Material Copper Beryllium | ||
Standards/Approvals CE | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a 50 Ohm edge mount PCB plug designed for high-frequency applications, ensuring reliable connections in demanding environments.
Provides a robust and proven solution for applications up to 40 GHz
Ensures high reliability and ease of assembly
MIL qualified for military standards
Gold plated components for optimal conductivity and performance
Lightweight at just 0.001 kg for easier handling
Related links
- Huber+Suhner SMP Series Coaxial Connector PCB Male SMP Straight Body Edge Mount
- Huber+Suhner SMP Series Coaxial Connector PCB Male SMP Straight Body Surface Mount
- Huber+Suhner SMA Series Coaxial Connector PCB Female SMA Straight Body Edge Mount
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Edge Mount
- Samtec SMP Series Coaxial Connector PCB Male SMP Straight Body Edge Mount
- Huber+Suhner 81_SMP Series Coaxial Connector Surface Mount Male SMP Straight Body Solder
- Huber+Suhner N Series Coaxial Connector PCB Female N Type Straight Body Edge Mount
- Huber+Suhner MMBX Series Connector PCB Male MMBX Straight Body Solder
