Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Clamp
- RS Stock No.:
- 889-718
- Mfr. Part No.:
- 11_SMA-50-3-10/111_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP3,010.45
(exc. VAT)
PHP3,371.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP3,010.45 |
| 10 + | PHP2,769.80 |
*price indicative
- RS Stock No.:
- 889-718
- Mfr. Part No.:
- 11_SMA-50-3-10/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Size | 24.5 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Termination Type | Clamp | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Contact Gender | Male | |
| Series | SMA | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Size 24.5 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Termination Type Clamp | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Contact Gender Male | ||
Series SMA | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CN
The Huber+Suhner straight cable plug for male connections, specialised for 50 Ohm applications, effectively delivering superior signal quality in demanding environments.
Excellent return loss ensures optimal signal integrity
Intermateable with PC3.5 and SK for enhanced flexibility
Supports frequencies up to 18 GHz for wideband applications
Constructed with gold-plated copper for improved durability
Lightweight design at 0.0065 kg facilitates easy installation
Rated for 500 mating cycles, ensuring long-term dependability
Operates in temperatures ranging from -65 °C to 165 °C for versatile use
Related links
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Connector Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Bulkhead Female SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector PCB Female SMA Straight Body Edge Mount
- Huber+Suhner 11_SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Straight Male SMA Axial Body Plug Type
