Huber+Suhner SMA Series Coaxial Connector Cable Male SMA, 50 Ω, Straight Body Crimp
- RS Stock No.:
- 889-761
- Mfr. Part No.:
- 11_SMA-50-3-5/111_NE
- Manufacturer:
- Huber+Suhner
N
Get a bulk buy discount
Add 10 more to save PHP1,263.20
View bulk pricing optionsSubtotal (1 unit)*
PHP1,575.76
(exc. VAT)
PHP1,764.85
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,575.76 | - |
| 10 + | PHP1,449.44 | PHP1,263.20 |
*price indicative
- RS Stock No.:
- 889-761
- Mfr. Part No.:
- 11_SMA-50-3-5/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | SMA | |
| Product Type | Coaxial Connector | |
| Mount Type | Cable | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Size | 24.33 x 6.53 mm | |
| Bulkhead | No | |
| Operating Frequency | 18GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 165°C | |
| Polarity | Standard | |
| Termination Type | Crimp | |
| Contact Gender | Male | |
| Series | SMA | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type SMA | ||
Product Type Coaxial Connector | ||
Mount Type Cable | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Male | ||
Size 24.33 x 6.53 mm | ||
Bulkhead No | ||
Operating Frequency 18GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 165°C | ||
Polarity Standard | ||
Termination Type Crimp | ||
Contact Gender Male | ||
Series SMA | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector is a high-performance SMA straight cable plug designed for 50 Ohm applications, ensuring reliable connectivity in critical communication systems.
Excellent return loss enhances performance in high-frequency applications
Intermateable with PC3.5 and SK connectors for versatile integration
Functional up to 18 GHz, supporting Advanced technology requirements
Constructed with Durable materials, including gold plating for enhanced longevity
Lightweight design at 0.0045 kg facilitates easy installation and handling
Related links
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Connector Free Hanging Male SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Female SMA Straight Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Clamp
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Straight Body Solder
- Huber+Suhner SMA Series Coaxial Connector Cable Male SMA Right Angle Body Crimp
- Huber+Suhner SMA Series Coaxial Connector Flange Female SMA Straight Body Crimp
- Huber+Suhner 11_SMA-50-3-56/199_NH Series Coaxial Connector Cable Male SMA Straight Body Crimp
