Huber+Suhner SMA Series Coaxial Connector Cable Female SMA, 50 Ω, Straight Body Solder

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

PHP2,424.04

(exc. VAT)

PHP2,714.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 20 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
1 - 9PHP2,424.04
10 +PHP2,230.41

*price indicative

RS Stock No.:
889-766
Mfr. Part No.:
24_SMA-50-2-15/111_NE
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Coaxial Connector Type

SMA

Product Type

Coaxial Connector

Mount Type

Cable

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

19 x 9.5 mm

Bulkhead

Yes

Operating Frequency

18GHz

Minimum Operating Temperature

-65°C

Body Plating

Gold

Maximum Operating Temperature

165°C

Polarity

Standard

Termination Type

Solder

Contact Gender

Female

Series

SMA

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
CN
The Huber+Suhner coaxial connector functions as a straight bulkhead cable jack designed for 50 Ohm applications, offering exceptional performance in demanding communication environments.

Excellent return loss ensures signal integrity

Intermateable with PC3.5 and SK connectors

Operates effectively at frequencies up to 18 GHz

Durable materials provide long-lasting performance

Meets strict RoHS and REACH compliance standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy