Huber+Suhner 85_MCX Series Coaxial Connector Board Female MCX, 50 Ω, Straight Body Through Hole
- RS Stock No.:
- 889-360
- Mfr. Part No.:
- 85_MCX-75-0-1/111_NE
- Manufacturer:
- Huber+Suhner
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,208.79
(exc. VAT)
PHP1,353.84
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 327 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP1,208.79 |
| 10 + | PHP1,111.98 |
*price indicative
- RS Stock No.:
- 889-360
- Mfr. Part No.:
- 85_MCX-75-0-1/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | MCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Board | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Gold Plated | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Series | 85_MCX | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type MCX | ||
Product Type Coaxial Connector | ||
Mount Type Board | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Gold Plated | ||
Maximum Operating Temperature 165°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Series 85_MCX | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a compact, right-angle PCB jack designed for effective connectivity in high-frequency applications. With a 75 Ohm impedance, it ensures reliable signal transmission across various boards.
Compact design allows for versatile placement on PCBs
Facilitates easy connection and disconnection for user convenience
Supports a frequency range of up to 6 GHz for high-performance applications
Related links
- Huber+Suhner 82_MCX Series Coaxial Connector Board Female MCX Straight Body Through Hole
- Huber+Suhner MMBX Series Coaxial Connector Through Hole Female MCX Straight Body Solder
- Huber+Suhner 81_MXP Series Coaxial Connector Board Male MXP Straight Body Pin
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Right Angle Body Through Hole
- Huber+Suhner SMB Series Coaxial Connector PCB Female SMB Straight Body Through Hole
- Huber+Suhner SMC Series Coaxial Connector PCB Female SMC Straight Body Through Hole
- Huber+Suhner MMBX Series Coaxial Connector Surface Male MMBX Straight Body Solder
- Huber+Suhner MMBX Series Coaxial Connector Panel Mount Female MMBX Straight Body
