Huber+Suhner 81_MXP Series Coaxial Connector Board Male MXP, 50 Ω, Straight Body Pin
- RS Stock No.:
- 889-342
- Mfr. Part No.:
- 1x8A_81_MXP-S50-0-1/111_NE
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 unit)*
PHP15,058.72
(exc. VAT)
PHP16,865.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 9 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP15,058.72 |
*price indicative
- RS Stock No.:
- 889-342
- Mfr. Part No.:
- 1x8A_81_MXP-S50-0-1/111_NE
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | MXP | |
| Product Type | Coaxial Connector | |
| Mount Type | Board | |
| Impedance | 50Ω | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 40GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Sucopro | |
| Termination Type | Pin | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Male | |
| Series | 81_MXP | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | CE | |
| Contact Plating | Sucopro | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type MXP | ||
Product Type Coaxial Connector | ||
Mount Type Board | ||
Impedance 50Ω | ||
Connector Gender Male | ||
Orientation Straight | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 40GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Sucopro | ||
Termination Type Pin | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Male | ||
Series 81_MXP | ||
Contact Material Copper Beryllium | ||
Standards/Approvals CE | ||
Contact Plating Sucopro | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector offers a reliable 50 Ohm solution designed for seamless integration into PCB applications, ensuring robust connectivity with optimal performance.
Broadband electrical characteristics enhance signal integrity
4 mm pitch allows for versatile mounting options
Slide-on Interface eliminates threading complications
Impedance stability at 50 Ω optimises transmission quality
Supports operation frequencies up to 40 GHz for high-performance applications
Mating cycles rated at 500 ensure dependable longevity
Lightweight design at 8.44 g simplifies installation
Related links
- Huber+Suhner MMBX Series Coaxial Connector Surface Male MMBX Straight Body Solder
- Huber+Suhner 82_MXPM Series Coaxial Connector Board Female MXPM Straight Body Pin
- Huber+Suhner 85_MCX Series Coaxial Connector Board Female MCX Straight Body Through Hole
- Huber+Suhner MMBX Series Coaxial Connector Surface Female MMBX Straight Body Solder
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Edge Mount
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Surface Mount
- Huber+Suhner MMBX Series Coaxial Connector PCB Female MMBX Straight Body Solder
- Huber+Suhner 81_SMP Series Coaxial Connector Surface Mount Male SMP Straight Body Solder
