Huber+Suhner 82_MXPM Series Coaxial Connector Board Female MXPM, 50 Ω, Straight Body Pin
- RS Stock No.:
- 889-353
- Mfr. Part No.:
- 2x8A_82_MXPM-S50-0-1/-11_NM
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 tape of 100 units)*
PHP642,814.47
(exc. VAT)
PHP719,952.21
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP642,814.47 | PHP6,428.145 |
*price indicative
- RS Stock No.:
- 889-353
- Mfr. Part No.:
- 2x8A_82_MXPM-S50-0-1/-11_NM
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MXPM | |
| Mount Type | Board | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 90GHz | |
| Body Plating | Sucopro | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 85°C | |
| Termination Type | Pin | |
| Series | 82_MXPM | |
| Contact Gender | Female | |
| Standards/Approvals | CE | |
| Contact Material | Brass | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MXPM | ||
Mount Type Board | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 90GHz | ||
Body Plating Sucopro | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 85°C | ||
Termination Type Pin | ||
Series 82_MXPM | ||
Contact Gender Female | ||
Standards/Approvals CE | ||
Contact Material Brass | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector serves as a 50 Ohm straight PCB jack designed to establish reliable connections in high-frequency applications.
Broadband electrical characteristics ensure high performance across varying frequencies
Magnetic locking mechanism provides secure and stable connections
Designed for 90 GHz Interface frequency, supporting Advanced communication systems
Weight of just 0.01 kg aids in reducing overall equipment weight
Durable with a mating cycle rating of 500, enhancing reliability in long-term applications
Constructed with brass and stainless steel for robust durability
Related links
- Huber+Suhner 81_MXP Series Coaxial Connector Board Male MXP Straight Body Pin
- Huber+Suhner MXPM Series Coaxial Connector PCB Female MXPM Straight Body Solder
- Huber+Suhner 96_MMPX Series Coaxial Connector Board Female MMPX Straight Body Pin
- Huber+Suhner 85_SMB Series Coaxial Connector Board Female SMB Straight Body Through Hole
- Huber+Suhner 85_MCX Series Coaxial Connector Board Female MCX Straight Body Through Hole
- Huber+Suhner MMBX Series Coaxial Connector Surface Male MMBX Straight Body Solder
- Huber+Suhner 82_QMA Series Coaxial Connector Board Female QMA Straight Body Through Hole
- Huber+Suhner 82_SMB Series Coaxial Connector Board Female SMB Straight Body Through Hole
