Huber+Suhner 82_SMB Series Coaxial Connector Board Female SMB, 50 Ω, Straight Body Through Hole
- RS Stock No.:
- 889-320
- Mfr. Part No.:
- 82_SMB-50-0-17/111_NH
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 100 units)*
PHP92,758.87
(exc. VAT)
PHP103,889.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP92,758.87 | PHP927.589 |
*price indicative
- RS Stock No.:
- 889-320
- Mfr. Part No.:
- 82_SMB-50-0-17/111_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | SMB | |
| Mount Type | Board | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 3GHz | |
| Minimum Operating Temperature | -65°C | |
| Body Plating | Sucopro | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 165°C | |
| Contact Gender | Female | |
| Series | 82_SMB | |
| Contact Material | Brass | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type SMB | ||
Mount Type Board | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 3GHz | ||
Minimum Operating Temperature -65°C | ||
Body Plating Sucopro | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 165°C | ||
Contact Gender Female | ||
Series 82_SMB | ||
Contact Material Brass | ||
Standards/Approvals UKCA | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a 50 Ohm, straight PCB jack designed for robust, high-frequency applications. Its Snap-on mechanism ensures a reliable and quick connection suited for environments with high packaging density.
Snap-on mechanism provides a fast and reliable connection
Ideal for applications with high packaging density
Applicable for frequencies up to 4 GHz
Related links
- Huber+Suhner MCX Series Connector Through Hole Male MCX Straight Body Solder
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Through Hole
- Huber+Suhner 85_SMB Series Coaxial Connector Board Female SMB Straight Body Through Hole
- Huber+Suhner SMB Series Coaxial Connector PCB Female SMB Straight Body Through Hole
- Huber+Suhner 82_QMA Series Coaxial Connector Board Female QMA Straight Body Through Hole
- Huber+Suhner 82_MCX Series Coaxial Connector Board Female MCX Straight Body Through Hole
- Huber+Suhner 96_MMPX Series Coaxial Connector Board Female MMPX Straight Body Pin
- Huber+Suhner SMC Series Coaxial Connector PCB Female SMC Straight Body Through Hole
