Huber+Suhner MCX Series Coaxial Connector PCB Female MCX, 50 Ω, Straight Body Through Hole
- RS Stock No.:
- 888-322
- Mfr. Part No.:
- 82_MCX-50-0-17/111_NH-1
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 100 units)*
PHP36,262.83
(exc. VAT)
PHP40,614.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP36,262.83 | PHP362.628 |
*price indicative
- RS Stock No.:
- 888-322
- Mfr. Part No.:
- 82_MCX-50-0-17/111_NH-1
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MCX | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Orientation | Straight | |
| Connector Gender | Female | |
| Size | 10 x 5 mm | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Sucopro | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 165°C | |
| Termination Type | Through Hole | |
| Polarity | Standard | |
| Contact Gender | Female | |
| Series | MCX | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MCX | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Orientation Straight | ||
Connector Gender Female | ||
Size 10 x 5 mm | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Sucopro | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 165°C | ||
Termination Type Through Hole | ||
Polarity Standard | ||
Contact Gender Female | ||
Series MCX | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- CH
The Huber+Suhner coaxial connector is a 50 Ohm straight PCB jack designed for seamless connections, essential for high-performance applications in telecommunications and industrial environments.
Compact design ensures efficient space utilisation
Facilitates easy connection and disconnection for user convenience
Compatible with a wide variety of board and cable connectors
Durable construction supports 500 mating cycles
Optimised for operation across a temperature range of -65 °C to 165 °C
Related links
- Huber+Suhner MCX Series Connector Through Hole Male MCX Straight Body Solder
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Through Hole
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Surface Mount
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Edge Mount
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Edge Mount
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Right Angle Body Through Hole
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Right Angle Body Solder
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Right Angle Body Crimp
