Huber+Suhner MCX Series Coaxial Connector PCB Female MCX, 50 Ω, Right Angle Body Through Hole
- RS Stock No.:
- 889-754
- Mfr. Part No.:
- 85_MCX-50-0-16/111_NM
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 tape of 500 units)*
PHP384,111.81
(exc. VAT)
PHP430,205.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Per Unit* |
|---|---|---|
| 1 + | PHP384,111.81 | PHP768.224 |
*price indicative
- RS Stock No.:
- 889-754
- Mfr. Part No.:
- 85_MCX-50-0-16/111_NM
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | Coaxial Connector | |
| Coaxial Connector Type | MCX | |
| Mount Type | PCB | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Right Angle | |
| Size | 9 x 4.9 mm | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Minimum Operating Temperature | -55°C | |
| Body Plating | Sucopro | |
| Polarity | Standard | |
| Maximum Operating Temperature | 155°C | |
| Termination Type | Through Hole | |
| Contact Gender | Female | |
| Series | MCX | |
| Standards/Approvals | UKCA | |
| Contact Material | Copper Beryllium | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type Coaxial Connector | ||
Coaxial Connector Type MCX | ||
Mount Type PCB | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Right Angle | ||
Size 9 x 4.9 mm | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Minimum Operating Temperature -55°C | ||
Body Plating Sucopro | ||
Polarity Standard | ||
Maximum Operating Temperature 155°C | ||
Termination Type Through Hole | ||
Contact Gender Female | ||
Series MCX | ||
Standards/Approvals UKCA | ||
Contact Material Copper Beryllium | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector is a 50 Ohm, right angle PCB jack designed to facilitate efficient signal transmission in Compact applications.
Small size allows for versatile installation
Easy connect and disconnect feature enhances usability
Wide range of compatible connectors increases flexibility
Robust construction ensures durability under mechanical stress
Electrical impedance of 50 ohm supports optimal performance
Mating cycles of up to 500 ensure long-term reliability
Related links
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Edge Mount
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Through Hole
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Surface Mount
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Edge Mount
- Huber+Suhner MCX Series Connector Bulkhead Male MCX Straight Body Solder
- Huber+Suhner MCX Series Connector Through Hole Male MCX Straight Body Solder
- Huber+Suhner MCX Series Coaxial Connector Cable Female MCX Straight Body Crimp
- Huber+Suhner MCX Series Coaxial Connector Cable Male MCX Straight Body Crimp
