Huber+Suhner MCX Series Coaxial Connector PCB Female MCX, 50 Ω, Straight Body Edge Mount

N

Subtotal (1 tape of 1000 units)*

PHP689,830.11

(exc. VAT)

PHP772,609.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from November 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s)
Per Tape
Per Unit*
1 +PHP689,830.11PHP689.83

*price indicative

RS Stock No.:
888-307
Mfr. Part No.:
82_MCX-S50-0-22/111_NM
Manufacturer:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

Coaxial Connector

Coaxial Connector Type

MCX

Mount Type

PCB

Impedance

50Ω

Orientation

Straight

Connector Gender

Female

Size

9.3 x 6.65 mm

Bulkhead

No

Operating Frequency

6GHz

Minimum Operating Temperature

-55°C

Body Plating

Gold

Polarity

Standard

Termination Type

Edge Mount

Maximum Operating Temperature

155°C

Series

MCX

Contact Gender

Female

Contact Material

Copper Beryllium

Standards/Approvals

UKCA

Contact Plating

Gold

COO (Country of Origin):
PL
The Huber+Suhner coaxial connector offers reliable 50 Ohm connectivity, specifically designed as a straight PCB jack for seamless integration and efficient signal transmission.

Small size facilitates easy installation in Compact designs

Quick connect and disconnect feature enhances user convenience

Wide range of compatible board and cable connectors ensures versatility

Gold plating on contacts provides superior conductivity and durability

Robust construction ensures durability under mechanical stress

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy