Huber+Suhner 82_MCX Series Coaxial Connector Board Female MCX, 75 Ω, Straight Body Through Hole
- RS Stock No.:
- 889-343
- Mfr. Part No.:
- 82_MCX-75-0-5/111_NH
- Manufacturer:
- Huber+Suhner
N
Subtotal (1 bag of 100 units)*
PHP66,034.52
(exc. VAT)
PHP73,958.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP66,034.52 | PHP660.345 |
*price indicative
- RS Stock No.:
- 889-343
- Mfr. Part No.:
- 82_MCX-75-0-5/111_NH
- Manufacturer:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Coaxial Connector Type | MCX | |
| Product Type | Coaxial Connector | |
| Mount Type | Board | |
| Impedance | 75Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Cable Type | Coaxial Contact | |
| Bulkhead | No | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold Plated | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Through Hole | |
| Maximum Operating Temperature | 155°C | |
| Contact Gender | Female | |
| Series | 82_MCX | |
| Contact Material | Copper Beryllium | |
| Standards/Approvals | UKCA | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Coaxial Connector Type MCX | ||
Product Type Coaxial Connector | ||
Mount Type Board | ||
Impedance 75Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Cable Type Coaxial Contact | ||
Bulkhead No | ||
Operating Frequency 6GHz | ||
Body Plating Gold Plated | ||
Minimum Operating Temperature -55°C | ||
Termination Type Through Hole | ||
Maximum Operating Temperature 155°C | ||
Contact Gender Female | ||
Series 82_MCX | ||
Contact Material Copper Beryllium | ||
Standards/Approvals UKCA | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- PL
The Huber+Suhner coaxial connector offers an efficient solution for seamless integration in PCB applications. designed for 75 Ohm performance, it ensures reliable connectivity in a Compact form factor.
Small size enables space-efficient installations
Facilitates easy connection and disconnection
Compatible with a wide range of board and cable connectors
Constructed with gold-plated components for superior conductivity
Rated for operational frequencies up to 6 GHz
Endures up to 500 mating cycles for extended durability
Sustains a broad operational temperature range from -55 °C to 155 °C
Related links
- Huber+Suhner 82_MCX Series Coaxial Connector Board Female MCX Straight Body Through Hole
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Edge Mount
- Huber+Suhner 85_MCX Series Coaxial Connector Board Female MCX Straight Body Through Hole
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Through Hole
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Surface Mount
- Huber+Suhner MCX Series Coaxial Connector PCB Female MCX Straight Body Edge Mount
- Huber+Suhner 82_QMA Series Coaxial Connector Board Female QMA Straight Body Through Hole
- Huber+Suhner 82_SMB Series Coaxial Connector Board Female SMB Straight Body Through Hole
