Linx Coaxial Connector Board Female UMCC, 50 Ω, Straight Body PCB
- RS Stock No.:
- 304-772
- Mfr. Part No.:
- CONMHF1-SMD-G-T
- Manufacturer:
- Linx
This image is representative of the product range
Subtotal (1 reel of 4500 units)*
PHP152,728.71
(exc. VAT)
PHP171,056.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP152,728.71 | PHP33.94 |
*price indicative
- RS Stock No.:
- 304-772
- Mfr. Part No.:
- CONMHF1-SMD-G-T
- Manufacturer:
- Linx
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Linx | |
| Coaxial Connector Type | UMCC | |
| Product Type | Coaxial Connector | |
| Mount Type | Board | |
| Impedance | 50Ω | |
| Connector Gender | Female | |
| Orientation | Straight | |
| Operating Frequency | 6GHz | |
| Body Plating | Gold | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | PCB | |
| Maximum Operating Temperature | 90°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Linx | ||
Coaxial Connector Type UMCC | ||
Product Type Coaxial Connector | ||
Mount Type Board | ||
Impedance 50Ω | ||
Connector Gender Female | ||
Orientation Straight | ||
Operating Frequency 6GHz | ||
Body Plating Gold | ||
Minimum Operating Temperature -40°C | ||
Termination Type PCB | ||
Maximum Operating Temperature 90°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Contact Material Brass | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Linx UMCC GEN 1 Connector is a 50-ohm jack designed for cable-to-board applications, supporting frequencies up to 6 GHz. It features a Snap-on mounting mechanism for easy and secure attachment to the printed circuit board (PCB). This connector is designed for board mounting and provides reliable signal transmission. Made from copper alloy, it offers durability and excellent electrical performance in high-frequency applications.
Gold plating
EU RoHS compliant
LCP dielectric material
Related links
- Linx Coaxial Connector Board Female UMCC Straight Body PCB
- TE Connectivity CONMHF1-SMD Series Connector Assembly PCB Male U.FL Straight Body PCB
- Linx Coaxial Connector Board Female SMB Straight Body Solder
- TE Connectivity CONSMA002 Series Coaxial Connector Board Female SMA Right Angle Body Surface Mount
- Linx BNC Connector Board Female BNC Straight Body PCB
- Linx 2441 Series Coaxial Connector Board Male SMPM Straight Body PCB
- Linx 2441 Series Coaxial Connector Screw Coaxial PCB Connector, Straight Body PCB
- Linx 2441 Series SMA Connector Panel Mount SMA, Straight Body PCB
