Linx BNC Connector Board Female BNC, 50 Ω, Straight Body PCB

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP566.98

(exc. VAT)

PHP635.02

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 349 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
1 - 9PHP566.98PHP283.49
10 - 24PHP521.62PHP260.81
25 +PHP460.25PHP230.125

*price indicative

RS Stock No.:
304-796
Mfr. Part No.:
CONBNC001
Manufacturer:
Linx
Find similar products by selecting one or more attributes.
Select all

Brand

Linx

Coaxial Connector Type

BNC

Product Type

BNC Connector

Mount Type

Board

Impedance

50Ω

Connector Gender

Female

Orientation

Straight

Operating Frequency

3GHz

Body Plating

Nickel

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

165°C

Termination Type

PCB

Standards/Approvals

REACH, RoHS

Contact Material

Brass

Contact Plating

Gold

COO (Country of Origin):
TW
The Linx BNC Connector is a 50-ohm jack designed for cable-to-board applications. It features a bayonet-style locking mechanism for secure connections and supports frequencies up to 3 GHz. This connector is intended for board mounting on a printed circuit board (PCB) and includes 1 coaxial contact for reliable signal transmission. Made of brass with a nickel plating, it offers durability and corrosion resistance in various RF and communication applications.

Impedance is 50 ohms

Brass body

Nickel plating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy