Molex 73116 Series, 152.4 mm, 0.81 Coax Coaxial Cable Assembly 50 Ω, Black, Terminated
- RS Stock No.:
- 666-065
- Mfr. Part No.:
- 731160075
- Manufacturer:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP410.77
(exc. VAT)
PHP460.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 120 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP410.77 | PHP205.385 | - |
| 10 - 24 | PHP378.31 | PHP189.155 | 7% |
| 25 + | PHP333.68 | PHP166.84 | 18% |
*price indicative
- RS Stock No.:
- 666-065
- Mfr. Part No.:
- 731160075
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Terminated/Unterminated | Terminated | |
| Product Type | Cable Assembly | |
| Coaxial Type | 0.81 Coax | |
| Outside Diameter | 810μm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Solid | |
| Cable Length | 152.4mm | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | Low Halogen | |
| Series | 73116 | |
| Conductor Material | Phosphor Bronze | |
| Jacket Material | LCP | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Terminated/Unterminated Terminated | ||
Product Type Cable Assembly | ||
Coaxial Type 0.81 Coax | ||
Outside Diameter 810μm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Solid | ||
Cable Length 152.4mm | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Fire Behaviour Low Halogen | ||
Series 73116 | ||
Conductor Material Phosphor Bronze | ||
Jacket Material LCP | ||
- COO (Country of Origin):
- TW
The Molex MCRF Right-Angle Plug to Pigtail is designed for high-performance RF cable assemblies, offering a reliable solution in signal transmission for applications requiring precision. With a length of 152.40mm and a robust impedance of 50 Ohms, this assembly is engineered to deliver optimal frequency responses up to 6 GHz. Constructed from Durable materials, including phosphor bronze for the metal component and liquid crystal polymer for resin, it ensures longevity and reliability. It features a single-ended connector configuration, making it ideally suited for applications where space is restricted, without compromising on connectivity performance. Notably recognised as Low-Halogen for environmental compliance, this product is a strong choice for modern design requirements.
Designed for high-frequency applications, supporting up to 6 GHz
Constructed with low-halogen materials, ensuring environmental consideration
Impedance of 50 Ohms optimises performance in RF applications
Durable metal composition of phosphor bronze enhances longevity
Liquid crystal polymer resin offers excellent durability under varied conditions
Weighs just 0.290g, ensuring lightweight and manageable installation
Mates seamlessly with MCRF cable assemblies, providing versatile connectivity options.
Related links
- Taoglas CAB Series 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
- Taoglas CAB.01067 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6264 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01066 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01065 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6031 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Molex 73116 Series Cable Assembly Female MCRF to Pigtail, 152.4 mm 50 Ω
- Molex 73116 Series RG316 Coaxial Cable Assembly 50 Ω Terminated
