Taoglas CAB Series, 100 mm, 0.81 Coax Coaxial Cable Assembly 50 Ω, Terminated
- RS Stock No.:
- 736-630
- Mfr. Part No.:
- CAB.S01
- Manufacturer:
- Taoglas
Get a bulk buy discount
Add 10 more to save PHP138.30
View bulk pricing optionsSubtotal (1 unit)*
PHP674.01
(exc. VAT)
PHP754.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP674.01 | - |
| 10 - 49 | PHP660.18 | PHP138.30 |
| 50 - 99 | PHP639.89 | PHP1,706.00 |
| 100 + | PHP600.25 | PHP7,376.00 |
*price indicative
- RS Stock No.:
- 736-630
- Mfr. Part No.:
- CAB.S01
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Cable Assembly | |
| Terminated/Unterminated | Terminated | |
| Coaxial Type | 0.81 Coax | |
| Outside Diameter | 810μm | |
| Characteristic Impedance | 50Ω | |
| Conductor Type | Copper | |
| Cable Length | 100mm | |
| Maximum Operating Temperature | 105°C | |
| Series | CAB | |
| Jacket Material | Perfluoroalkoxy Alkane | |
| Conductor Material | Silver Coated Copper | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Cable Assembly | ||
Terminated/Unterminated Terminated | ||
Coaxial Type 0.81 Coax | ||
Outside Diameter 810μm | ||
Characteristic Impedance 50Ω | ||
Conductor Type Copper | ||
Cable Length 100mm | ||
Maximum Operating Temperature 105°C | ||
Series CAB | ||
Jacket Material Perfluoroalkoxy Alkane | ||
Conductor Material Silver Coated Copper | ||
- COO (Country of Origin):
- VN
The Taoglas cable assembly offers robust connectivity solutions with IPEX MH4 to SMA bulkhead straight connector, ensuring reliable performance in demanding environments, emphasising ease of integration with a 100mm length of 0.81mm cable.
Insulation resistance of 1000 MEGA OHM-KM minimum for enhanced performance
Conductor resistance limited to 1400 OHM/KM/20°C maximum for superior signal integrity
Dielectric strength rated at AC 1.0 KV/minute for maximum durability
Spark test capability of 2.5 KV for reliable safety standards
Related links
- Taoglas CAB.01065 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6031 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01067 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6264 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01066 Series 0.81 Coax Coaxial Coaxial Cable Unterminated
- Molex 73116 Series 0.81 Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB Series Micro Coax Coaxial Cable Assembly 50 Ω Terminated
- Taoglas CAB Series Cable Assembly Female SMA to Female SMB, 100 mm 50 Ω
