Taoglas CAB.01066 Series, 300 mm, 0.81 Coax Coaxial Coaxial Cable, Black, Unterminated

Get a bulk buy discount

Add 10 more to save 11%

View bulk pricing options

Subtotal (1 unit)*

PHP130.93

(exc. VAT)

PHP146.64

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 95 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP130.93-
10 - 24PHP115.2511%
25 - 99PHP103.2621%
100 - 499PHP83.9035%
500 +PHP82.0637%

*price indicative

RS Stock No.:
690-939
Mfr. Part No.:
CAB.01066
Manufacturer:
Taoglas
Find similar products by selecting one or more attributes.
Select all

Brand

Taoglas

Product Type

Coaxial Cable

Terminated/Unterminated

Unterminated

Coaxial Type

0.81 Coax

Outside Diameter

810μm

Cable Length

300mm

Jacket Colour

Black

Standards/Approvals

No

Series

CAB.01066

The Taoglas Cable Assembly features an IPEX MHFI connector on one end and a bare cut end on the other, using a black coaxial cable. It is suitable for custom RF applications where one end is to be soldered or terminated directly onto a PCB or component.

Gold connector

RoHS compliant

REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy