Taoglas CAB.01068 Series, 300 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-946
- Mfr. Part No.:
- CAB.01068
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP112.61
(exc. VAT)
PHP126.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP112.61 |
| 10 - 24 | PHP99.25 |
| 25 - 99 | PHP88.75 |
| 100 - 499 | PHP72.52 |
| 500 + | PHP70.62 |
*price indicative
- RS Stock No.:
- 690-946
- Mfr. Part No.:
- CAB.01068
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Terminated/Unterminated | Unterminated | |
| Product Type | Coaxial Cable | |
| Coaxial Type | 1.13 Coax | |
| Cable Length | 300mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CAB.01068 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Terminated/Unterminated Unterminated | ||
Product Type Coaxial Cable | ||
Coaxial Type 1.13 Coax | ||
Cable Length 300mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CAB.01068 | ||
The Taoglas Cable Assembly features an IPEX MHFI connector on one end and a bare cut end on the other, using a black coaxial cable. It is suitable for custom RF applications where one end is to be soldered or terminated directly onto a PCB or component.
Gold connector
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.01073 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.618.E Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6025 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.0243 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6061 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01074 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01071 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
