Taoglas CAB.618.E Series, 150 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-937
- Mfr. Part No.:
- CAB.618.E
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP360.07
(exc. VAT)
PHP403.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 92 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP360.07 |
| 10 - 24 | PHP316.87 |
| 25 - 99 | PHP285.66 |
| 100 - 499 | PHP230.45 |
| 500 + | PHP225.64 |
*price indicative
- RS Stock No.:
- 690-937
- Mfr. Part No.:
- CAB.618.E
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.13 Coax | |
| Cable Length | 150mm | |
| Standards/Approvals | No | |
| Jacket Colour | Black | |
| Series | CAB.618.E | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.13 Coax | ||
Cable Length 150mm | ||
Standards/Approvals No | ||
Jacket Colour Black | ||
Series CAB.618.E | ||
The Taoglas Cable Assembly features an I-PEX MHF I (U.FL compatible) connector on one end and an SMA(F) Bulkhead Straight connector on the other. It uses a 1.13mm diameter black coaxial cable, measuring 150mm in length. The assembly has a right-angle (R/A) orientation on the I-PEX end and a straight orientation on the SMA(F) Bulkhead end, suitable for various RF applications.
Gold connector
ISO 9001:2015 certified
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.6025 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.0243 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01073 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01071 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6061 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01072 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01069 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
