Taoglas CAB.01073 Series, 200 mm, 1.13 Coax Coaxial Coaxial Cable, Black, Unterminated
- RS Stock No.:
- 690-936
- Mfr. Part No.:
- CAB.01073
- Manufacturer:
- Taoglas
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP143.54
(exc. VAT)
PHP160.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP143.54 |
| 10 - 24 | PHP126.31 |
| 25 - 99 | PHP113.87 |
| 100 - 499 | PHP91.86 |
| 500 + | PHP89.95 |
*price indicative
- RS Stock No.:
- 690-936
- Mfr. Part No.:
- CAB.01073
- Manufacturer:
- Taoglas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taoglas | |
| Product Type | Coaxial Cable | |
| Terminated/Unterminated | Unterminated | |
| Coaxial Type | 1.13 Coax | |
| Cable Length | 200mm | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Series | CAB.01073 | |
| Select all | ||
|---|---|---|
Brand Taoglas | ||
Product Type Coaxial Cable | ||
Terminated/Unterminated Unterminated | ||
Coaxial Type 1.13 Coax | ||
Cable Length 200mm | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Series CAB.01073 | ||
The Taoglas Cable Assembly features IPEX MHF4L connectors on both ends with a 1.13 mm black coaxial cable. It is designed for high-frequency RF signal transmission in compact wireless devices, offering a reliable connection between modules such as antennas, modems, and PCBs.
Gold connector
Right angled orientation
RoHS compliant
REACH compliant
Related links
- Taoglas CAB.01074 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.01076 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.635.B Series 1.13 Coax Coaxial Coaxial Cable Terminated
- Taoglas CAB.6025 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.618.E Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.0243 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.6061 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
- Taoglas CAB.609 Series 1.13 Coax Coaxial Coaxial Cable Unterminated
